
EA DIP128J6N5LWTP | |
|---|---|
DigiKey Part Number | 1481-1038-ND |
Manufacturer | |
Manufacturer Product Number | EA DIP128J6N5LWTP |
Description | GRAPHIC DISPLAY FSTN BLACK - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Black FSTN - Film Super-Twisted Nematic Parallel, 8-Bit 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | - | |
Viewing Area | 61.00mm W x 38.00mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 64 | |
Interface | Parallel, 8-Bit | |
Graphics Color | Black | |
Background Color | White | |
Dot Size | 0.42mm W x 0.50mm H | |
Dot Pitch | 0.44mm W x 0.52mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,63000 € | 74,63 € |
| 10 | 62,96400 € | 629,64 € |
| 100 | 56,26110 € | 5.626,11 € |
| Unit Price without VAT: | 74,63000 € |
|---|---|
| Unit Price with VAT: | 88,80970 € |



