
EA DIP122-5HNLED | |
|---|---|
DigiKey Part Number | 1481-1033-ND |
Manufacturer | |
Manufacturer Product Number | EA DIP122-5HNLED |
Description | GRAPHIC DISPLAY STN BLACK - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective Black STN - Super-Twisted Nematic Parallel, 8-Bit 122 x 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 61.00mm W x 19.00mm H | |
Backlight | LED - Yellow/Green | |
Dot Pixels | 122 x 32 | |
Interface | Parallel, 8-Bit | |
Graphics Color | Black | |
Background Color | Green | |
Dot Size | 0.42mm W x 0.47mm H | |
Dot Pitch | 0.46mm W x 0.51mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,71000 € | 33,71 € |
| 10 | 27,54700 € | 275,47 € |
| 100 | 23,99110 € | 2.399,11 € |
| Unit Price without VAT: | 33,71000 € |
|---|---|
| Unit Price with VAT: | 40,11490 € |

