
EA DEMOPACK-RELAY | |
|---|---|
DigiKey Part Number | 1481-EADEMOPACK-RELAY-ND |
Manufacturer | |
Manufacturer Product Number | EA DEMOPACK-RELAY |
Description | DEMO APPLICATION WITH RELAY AND |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | - LCD Touch Screen Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Display | |
Function | LCD Touch Screen | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | 2.8" 320x240 QVGA | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s), Accessories | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,85000 € | 177,85 € |
| 10 | 155,02900 € | 1.550,29 € |
| Unit Price without VAT: | 177,85000 € |
|---|---|
| Unit Price with VAT: | 211,64150 € |

