
EA 8081-A3N | |
|---|---|
DigiKey Part Number | 1481-1023-ND |
Manufacturer | |
Manufacturer Product Number | EA 8081-A3N |
Description | LCD MOD 8 DIG 8 X 1 REFLECTIVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Reflective 5 x 7 Dots STN - Super-Twisted Nematic Without Backlight Parallel, 8-Bit 40.00mm x 20.00mm x 7.80mm |
Datasheet | Datasheet |
Category | Outline L x W x H 40.00mm x 20.00mm x 7.80mm |
Manufacturer Display Visions | Viewing Area 27.80mm L x 13.90mm W |
Packaging Tray | Backlight Without Backlight |
Part Status Active | Voltage - Supply 5V |
Number of Characters 8.0 | Dot Size 0.55mm W x 0.55mm H |
Display Format 8 x 1 | Interface Parallel, 8-Bit |
Character Format 5 x 7 Dots | Operating Temperature 0°C ~ 50°C |
Display Type STN - Super-Twisted Nematic | Text Color Black |
Display Mode Reflective | Background Color Gray |
Character Size 5.55mm H x 2.95mm W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 11,47500 € | 367,20 € |
| Unit Price without VAT: | 11,47500 € |
|---|---|
| Unit Price with VAT: | 13,65525 € |

