Image for EA 5NVPAD-TC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA 5NVPAD-TC

DigiKey Part Number
1481-1289-ND
Manufacturer
Manufacturer Product Number
EA 5NVPAD-TC
Description
THERMO HANDHELD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Handheld -270° ~ 1300°C Probe Thermometer C°/F° Data Logging, Memory, Min/Max/Ave, Record
Product Attributes
Type
Description
Select All
Category
Manufacturer
Display Visions
Series
Packaging
Bulk
Part Status
Active
Type
Handheld
Temperature Display
C°/F°
Temperature Range
-270° ~ 1300°C
Display Type
-
Input Type
Probe
Features
Data Logging, Memory, Min/Max/Ave, Record
Probe Type
J, K, N, T
Battery Cell Size
-
Includes
Cable
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1142,67000 €142,67 €
Manufacturers Standard Package
Unit Price without VAT:142,67000 €
Unit Price with VAT:169,77730 €