Image for EA 4SGD35-M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA 4SGD35-M

DigiKey Part Number
EA4SGD35-M-ND
Manufacturer
Manufacturer Product Number
EA 4SGD35-M
Description
VOLTMETER 0-40VDC TFT PANEL MNT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Voltmeter TFT - Color (Touch) Display Panel Mount - Bezel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
TFT - Color (Touch)
Manufacturer
Display Visions
Voltage - Supply
5VDC, 9VDC
Series
Panel Cutout Dimensions
Rectangular - 70.10mm x 52.70mm
Packaging
Bulk
Mounting Type
Panel Mount - Bezel
Part Status
Active
Termination Style
Screw Terminal
Type
Voltmeter
Features
Resistive Touchscreen
Measuring Type
Voltage
Operating Temperature
0°C ~ 40°C
Measuring Range
0 ~ 40VDC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1143,77000 €143,77 €
Manufacturers Standard Package
Unit Price without VAT:143,77000 €
Unit Price with VAT:171,08630 €