
EA 4SGD24-M | |
|---|---|
DigiKey Part Number | EA4SGD24-M-ND |
Manufacturer | |
Manufacturer Product Number | EA 4SGD24-M |
Description | VOLTMETER 0-40VDC TFT PANEL MNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Voltmeter TFT - Color (Touch) Display Panel Mount - Bezel |
Datasheet | Datasheet |
Category | Display Type TFT - Color (Touch) |
Manufacturer Display Visions | Voltage - Supply 5VDC, 9VDC |
Series | Mounting Type Panel Mount - Bezel |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Features Resistive Touchscreen |
Type Voltmeter | Operating Temperature 0°C ~ 40°C |
Measuring Type Voltage | Base Product Number |
Measuring Range 0 ~ 40VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,57000 € | 102,57 € |
| Unit Price without VAT: | 102,57000 € |
|---|---|
| Unit Price with VAT: | 122,05830 € |

