
EA 0FP321-8SW | |
|---|---|
DigiKey Part Number | 1481-1017-ND |
Manufacturer | |
Manufacturer Product Number | EA 0FP321-8SW |
Description | LCD DISPLAY BEZEL BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | LCD Display Bezel 6.06" L x 5.04" W (154.00mm x 128.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
For Use With/Related Products | LCD Display | |
Color | Black | |
Size / Dimension | 6.06" L x 5.04" W (154.00mm x 128.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,60000 € | 49,60 € |
| 10 | 41,22000 € | 412,20 € |
| 100 | 36,39250 € | 3.639,25 € |
| Unit Price without VAT: | 49,60000 € |
|---|---|
| Unit Price with VAT: | 59,02400 € |

