
ZY6.8 | |
|---|---|
DigiKey Part Number | 4878-ZY6.8-ND |
Manufacturer | |
Manufacturer Product Number | ZY6.8 |
Description | DIODE ZENER 6.8V 2W DO204AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 2 W ±5% Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | ZY6.8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,15500 € | 1,55 € |
| 100 | 0,14510 € | 14,51 € |
| 500 | 0,10880 € | 54,40 € |
| 1.000 | 0,07573 € | 75,73 € |
| 2.000 | 0,07422 € | 148,44 € |
| 5.000 | 0,06278 € | 313,90 € |
| 10.000 | 0,05702 € | 570,20 € |
| 50.000 | 0,04691 € | 2.345,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

