
ZY56 | |
|---|---|
DigiKey Part Number | 4878-ZY56CT-ND - Cut Tape (CT) 4878-ZY56TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZY56 |
Description | DIODE ZENER 56V 2W DO204AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 2 W ±5% Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | ZY56 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 42 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,12240 € | 12,24 € |
| 500 | 0,09088 € | 45,44 € |
| 1.000 | 0,08069 € | 80,69 € |
| 2.000 | 0,07210 € | 144,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06278 € | 313,90 € |
| 10.000 | 0,05702 € | 570,20 € |
| 15.000 | 0,05407 € | 811,05 € |
| 25.000 | 0,05077 € | 1.269,25 € |
| 35.000 | 0,04881 € | 1.708,35 € |
| 50.000 | 0,04691 € | 2.345,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

