
ZY43 | |
|---|---|
DigiKey Part Number | 4878-ZY43-ND |
Manufacturer | |
Manufacturer Product Number | ZY43 |
Description | DIODE ZENER 43V 2W DO204AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 2 W ±5% Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | ZY43 Models |
Category | Impedance (Max) (Zzt) 24 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 32 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AC (DO-41) |
Power - Max 2 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12993 € | 649,65 € |
| Unit Price without VAT: | 0,12993 € |
|---|---|
| Unit Price with VAT: | 0,15462 € |

