
ZY24 | |
|---|---|
DigiKey Part Number | 4878-ZY24CT-ND - Cut Tape (CT) 4878-ZY24TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZY24 |
Description | DIODE ZENER 24V 2W DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 2 W ±5% Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | ZY24 Models |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 12 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AC (DO-41) |
Power - Max 2 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20900 € | 2,09 € |
| 100 | 0,13160 € | 13,16 € |
| 500 | 0,09772 € | 48,86 € |
| 1.000 | 0,08676 € | 86,76 € |
| 2.000 | 0,07752 € | 155,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06750 € | 337,50 € |
| 10.000 | 0,06130 € | 613,00 € |
| 15.000 | 0,05814 € | 872,10 € |
| 25.000 | 0,05458 € | 1.364,50 € |
| 35.000 | 0,05248 € | 1.836,80 € |
| 50.000 | 0,05043 € | 2.521,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

