Zener Diode 20 V 2 W ±5% Through Hole DO-204AC (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZY20

DigiKey Part Number
4878-ZY20CT-ND - Cut Tape (CT)
4878-ZY20TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZY20
Description
DIODE ZENER 20V 2W DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 2 W ±5% Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
ZY20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
6 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 15 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AC (DO-41)
Power - Max
2 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZY20Diotec Semiconductor4.8324878-ZY20CT-ND0,34000 €Parametric Equivalent
In-Stock: 4.832
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20900 €2,09 €
1000,13160 €13,16 €
5000,09772 €48,86 €
1.0000,08676 €86,76 €
2.0000,07752 €155,04 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,06750 €337,50 €
10.0000,06130 €613,00 €
15.0000,05814 €872,10 €
25.0000,05458 €1.364,50 €
35.0000,05248 €1.836,80 €
50.0000,05043 €2.521,50 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €