
ZPY10 | |
|---|---|
DigiKey Part Number | 4878-ZPY10-ND |
Manufacturer | |
Manufacturer Product Number | ZPY10 |
Description | DIODE ZENER 10V 1.3W DO204AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1.3 W ±5% Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | ZPY10 Models |
Category | Impedance (Max) (Zzt) 2 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 7 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AC (DO-41) |
Power - Max 1.3 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZY10 | Diotec Semiconductor | 9.074 | 4878-ZY10CT-ND | 0,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,13050 € | 13,05 € |
| 500 | 0,09694 € | 48,47 € |
| 1.000 | 0,08607 € | 86,07 € |
| 2.000 | 0,07691 € | 153,82 € |
| 5.000 | 0,06696 € | 334,80 € |
| 10.000 | 0,06081 € | 608,10 € |
| 50.000 | 0,05003 € | 2.501,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

