
ZPD5B1 | |
|---|---|
DigiKey Part Number | 4878-ZPD5B1CT-ND - Cut Tape (CT) 4878-ZPD5B1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPD5B1 |
Description | DIODE ZENER 5.1V 500MW DO35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±2% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | ZPD5B1 Models |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 800 mV |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-35 |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07300 € | 0,73 € |
| 100 | 0,04450 € | 4,45 € |
| 500 | 0,03216 € | 16,08 € |
| 1.000 | 0,02813 € | 28,13 € |
| 2.000 | 0,02472 € | 49,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02100 € | 105,00 € |
| 10.000 | 0,01870 € | 187,00 € |
| 15.000 | 0,01752 € | 262,80 € |
| 25.000 | 0,01620 € | 405,00 € |
| 35.000 | 0,01542 € | 539,70 € |
| 50.000 | 0,01465 € | 732,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

