Zener Diode 5.1 V 500 mW ±2% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPD5B1

DigiKey Part Number
4878-ZPD5B1CT-ND - Cut Tape (CT)
4878-ZPD5B1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZPD5B1
Description
DIODE ZENER 5.1V 500MW DO35
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±2% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
ZPD5B1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
30 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 800 mV
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-50°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DO-35
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.599
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07200 €0,72 €
1000,04420 €4,42 €
5000,03190 €15,95 €
1.0000,02791 €27,91 €
2.0000,02452 €49,04 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,02084 €104,20 €
10.0000,01855 €185,50 €
15.0000,01738 €260,70 €
25.0000,01607 €401,75 €
35.0000,01529 €535,15 €
50.0000,01454 €727,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €