Zener Diode 56 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPD56

DigiKey Part Number
4878-ZPD56CT-ND - Cut Tape (CT)
4878-ZPD56TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZPD56
Description
DIODE ZENER 56V 500MW DO35
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 56 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
ZPD56 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
90 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 39 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-50°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.836
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11800 €1,18 €
1000,07330 €7,33 €
5000,05356 €26,78 €
1.0000,04715 €47,15 €
2.0000,04174 €83,48 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,03585 €179,25 €
10.0000,03221 €322,10 €
15.0000,03035 €455,25 €
25.0000,02826 €706,50 €
35.0000,02702 €945,70 €
50.0000,02581 €1.290,50 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €