
ZPD4B3 | |
|---|---|
DigiKey Part Number | 4878-ZPD4B3CT-ND - Cut Tape (CT) 4878-ZPD4B3TB-ND |
Manufacturer | |
Manufacturer Product Number | ZPD4B3 |
Description | DIODE ZENER 43V 500MW DO35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±2% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | ZPD4B3 Models |
Category | Power - Max 500 mW |
Mfr | Impedance (Max) (Zzt) 70 Ohms |
Packaging Cut Tape (CT) Bulk | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 25 | 0,02240 € | 0,56 € |
| 100 | 0,01850 € | 1,85 € |
| 250 | 0,01664 € | 4,16 € |
| 500 | 0,01550 € | 7,75 € |
| 1.000 | 0,01458 € | 14,58 € |
| 2.500 | 0,01360 € | 34,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02243 € | 112,15 € |
| 10.000 | 0,01999 € | 199,90 € |
| 15.000 | 0,01874 € | 281,10 € |
| 25.000 | 0,01734 € | 433,50 € |
| 35.000 | 0,01651 € | 577,85 € |
| 50.000 | 0,01570 € | 785,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

