
ZPD43 | |
|---|---|
DigiKey Part Number | 4878-ZPD43CT-ND - Cut Tape (CT) 4878-ZPD43TB-ND |
Manufacturer | |
Manufacturer Product Number | ZPD43 |
Description | DIODE ZENER 43V 500MW DO35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | ZPD43 Models |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 30 V |
Packaging Cut Tape (CT) Bulk | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 25 | 0,02000 € | 0,50 € |
| 100 | 0,01630 € | 1,63 € |
| 250 | 0,01460 € | 3,65 € |
| 500 | 0,01358 € | 6,79 € |
| 1.000 | 0,01276 € | 12,76 € |
| 2.500 | 0,01187 € | 29,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01656 € | 165,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

