
ZPD3B3 | |
|---|---|
DigiKey Part Number | 4878-ZPD3B3CT-ND - Cut Tape (CT) 4878-ZPD3B3TB-ND |
Manufacturer | |
Manufacturer Product Number | ZPD3B3 |
Description | DIODE ZENER 33V 500MW DO35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±2% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | ZPD3B3 Models |
Category | Power - Max 500 mW |
Mfr | Impedance (Max) (Zzt) 80 Ohms |
Packaging Cut Tape (CT) Bulk | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,02080 € | 0,52 € |
| 100 | 0,01710 € | 1,71 € |
| 250 | 0,01540 € | 3,85 € |
| 500 | 0,01432 € | 7,16 € |
| 1.000 | 0,01346 € | 13,46 € |
| 2.500 | 0,01254 € | 31,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01732 € | 173,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

