
ZPD3.3 | |
|---|---|
DigiKey Part Number | 4878-ZPD3.3CT-ND - Cut Tape (CT) 4878-ZPD3.3TB-ND |
Manufacturer | |
Manufacturer Product Number | ZPD3.3 |
Description | DIODE ZENER 3.3V 500MW DO35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | ZPD3.3 Models |
Category | Power - Max 500 mW |
Mfr | Impedance (Max) (Zzt) 80 Ohms |
Packaging Cut Tape (CT) Bulk | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02300 € | 0,23 € |
| 25 | 0,01960 € | 0,49 € |
| 100 | 0,01610 € | 1,61 € |
| 250 | 0,01448 € | 3,62 € |
| 500 | 0,01348 € | 6,74 € |
| 1.000 | 0,01266 € | 12,66 € |
| 2.500 | 0,01178 € | 29,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01994 € | 99,70 € |
| 10.000 | 0,01774 € | 177,40 € |
| 15.000 | 0,01662 € | 249,30 € |
| 25.000 | 0,01536 € | 384,00 € |
| 35.000 | 0,01461 € | 511,35 € |
| 50.000 | 0,01388 € | 694,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

