
ZPD24 | |
|---|---|
DigiKey Part Number | 4878-ZPD24CT-ND - Cut Tape (CT) 4878-ZPD24TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPD24 |
Description | DIODE ZENER 24V 500MW DO35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | ZPD24 Models |
Category | Impedance (Max) (Zzt) 28 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 18 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06900 € | 0,69 € |
| 100 | 0,04240 € | 4,24 € |
| 500 | 0,03060 € | 15,30 € |
| 1.000 | 0,02675 € | 26,75 € |
| 2.000 | 0,02349 € | 46,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01994 € | 99,70 € |
| 10.000 | 0,01774 € | 177,40 € |
| 15.000 | 0,01662 € | 249,30 € |
| 25.000 | 0,01536 € | 384,00 € |
| 35.000 | 0,01461 € | 511,35 € |
| 50.000 | 0,01388 € | 694,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

