
ZPD13B | |
|---|---|
DigiKey Part Number | 4878-ZPD13BCT-ND - Cut Tape (CT) 4878-ZPD13BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPD13B |
Description | DIODE ZENER 13V 500MW DO35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±2% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | ZPD13B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07300 € | 0,73 € |
| 100 | 0,04480 € | 4,48 € |
| 500 | 0,03230 € | 16,15 € |
| 1.000 | 0,02826 € | 28,26 € |
| 2.000 | 0,02483 € | 49,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01954 € | 97,70 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

