Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ZPD12B | |
|---|---|
DigiKey Part Number | 4878-ZPD12BTB-ND |
Manufacturer | |
Manufacturer Product Number | ZPD12B |
Description | DIODE ZENER 12V 500MW DO35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±2% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | ZPD12B Models |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 9 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
Part Status Active | Operating Temperature -50°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-35 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N6326C | Microchip Technology | 0 | 150-JAN1N6326C-ND | 34,85640 € | Parametric Equivalent |
| JAN1N6326D | Microchip Technology | 0 | 150-JAN1N6326D-ND | 21,79510 € | Parametric Equivalent |
| JANTX1N6326D | Microchip Technology | 0 | 150-JANTX1N6326D-ND | 35,00150 € | Parametric Equivalent |
| JANTXV1N6326C | Microchip Technology | 0 | 150-JANTXV1N6326C-ND | 33,00930 € | Parametric Equivalent |
| JANTXV1N6326D | Microchip Technology | 0 | 150-JANTXV1N6326D-ND | 39,63230 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01732 € | 173,20 € |
| Unit Price without VAT: | 0,01732 € |
|---|---|
| Unit Price with VAT: | 0,02061 € |


