
ZMY39B | |
|---|---|
DigiKey Part Number | 4878-ZMY39BTR-ND |
Manufacturer | |
Manufacturer Product Number | ZMY39B |
Description | DIODE ZENER 39V 1.3W DO213AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1.3 W ±2% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMY39B Models |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 31 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-213AB (MELF) |
Power - Max 1.3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06136 € | 306,80 € |
| 10.000 | 0,05570 € | 557,00 € |
| 15.000 | 0,05282 € | 792,30 € |
| 25.000 | 0,05119 € | 1.279,75 € |
| Unit Price without VAT: | 0,06136 € |
|---|---|
| Unit Price with VAT: | 0,07302 € |

