
ZMY3.9G | |
|---|---|
DigiKey Part Number | 4878-ZMY3.9GTR-ND - Tape & Reel (TR) 4878-ZMY3.9GCT-ND - Cut Tape (CT) 4878-ZMY3.9GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMY3.9G |
Description | DIODE ZENER 3.9V 1W DO213AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 1 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMY3.9G Models |
Category | Impedance (Max) (Zzt) 4 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB (MELF) |
Power - Max 1 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZMY3.9G | Diotec Semiconductor | 4.015 | 4878-ZMY3.9GCT-ND | 0,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,12610 € | 12,61 € |
| 500 | 0,09356 € | 46,78 € |
| 1.000 | 0,08301 € | 83,01 € |
| 2.000 | 0,07412 € | 148,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05969 € | 298,45 € |
| 10.000 | 0,05417 € | 541,70 € |
| 15.000 | 0,05135 € | 770,25 € |
| 25.000 | 0,04947 € | 1.236,75 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

