
ZMY3.3G | |
|---|---|
DigiKey Part Number | 4878-ZMY3.3GTR-ND - Tape & Reel (TR) 4878-ZMY3.3GCT-ND - Cut Tape (CT) 4878-ZMY3.3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMY3.3G |
Description | DIODE ZENER 3.3V 1W DO213AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 1 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMY3.3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 150 µA @ 1 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17500 € | 1,75 € |
| 100 | 0,11020 € | 11,02 € |
| 500 | 0,09362 € | 46,81 € |
| 1.000 | 0,07401 € | 74,01 € |
| 2.000 | 0,07253 € | 145,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05997 € | 299,85 € |
| 10.000 | 0,04819 € | 481,90 € |
| 15.000 | 0,04776 € | 716,40 € |
| 25.000 | 0,04652 € | 1.163,00 € |
| 35.000 | 0,04639 € | 1.623,65 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

