
ZMY200 | |
|---|---|
DigiKey Part Number | 4878-ZMY200TR-ND - Tape & Reel (TR) 4878-ZMY200CT-ND - Cut Tape (CT) 4878-ZMY200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMY200 |
Description | DIODE ZENER 200V 1.3W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 200 V 1.3 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMY200 Models |
Category | Impedance (Max) (Zzt) 150 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 90 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB (MELF) |
Power - Max 1.3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17900 € | 1,79 € |
| 100 | 0,11240 € | 11,24 € |
| 500 | 0,08306 € | 41,53 € |
| 1.000 | 0,07356 € | 73,56 € |
| 2.000 | 0,06556 € | 131,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05688 € | 284,40 € |
| 10.000 | 0,05151 € | 515,10 € |
| 15.000 | 0,04877 € | 731,55 € |
| 25.000 | 0,04569 € | 1.142,25 € |
| 35.000 | 0,04386 € | 1.535,10 € |
| 50.000 | 0,04209 € | 2.104,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

