
ZMY12B | |
|---|---|
DigiKey Part Number | 4878-ZMY12BTR-ND |
Manufacturer | |
Manufacturer Product Number | ZMY12B |
Description | DIODE ZENER 12V 1.3W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1.3 W ±2% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMY12B Models |
Category | Impedance (Max) (Zzt) 4 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 9.5 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-213AB (MELF) |
Power - Max 1.3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06087 € | 304,35 € |
| 10.000 | 0,05526 € | 552,60 € |
| 15.000 | 0,05240 € | 786,00 € |
| 25.000 | 0,05078 € | 1.269,50 € |
| Unit Price without VAT: | 0,06087 € |
|---|---|
| Unit Price with VAT: | 0,07244 € |

