
ZMY10 | |
|---|---|
DigiKey Part Number | 4878-ZMY10TR-ND - Tape & Reel (TR) 4878-ZMY10CT-ND - Cut Tape (CT) 4878-ZMY10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMY10 |
Description | DIODE ZENER 10V 1.3W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1.3 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMY10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,16870 € | 16,87 € |
| 500 | 0,13494 € | 67,47 € |
| 1.000 | 0,09615 € | 96,15 € |
| 2.000 | 0,06147 € | 122,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07169 € | 358,45 € |
| 10.000 | 0,04389 € | 438,90 € |
| 15.000 | 0,04174 € | 626,10 € |
| 25.000 | 0,03959 € | 989,75 € |
| 35.000 | 0,03916 € | 1.370,60 € |
| 50.000 | 0,03873 € | 1.936,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

