Zener Diode 8.2 V 500 mW ±2% Surface Mount SOD-80C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMM8B2

DigiKey Part Number
4878-ZMM8B2CT-ND - Cut Tape (CT)
4878-ZMM8B2TR-ND
Manufacturer
Manufacturer Product Number
ZMM8B2
Description
DIODE ZENER 8.2V 500MW SOD80C
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±2% Surface Mount SOD-80C
Datasheet
 Datasheet
EDA/CAD Models
ZMM8B2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
7 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 6 V
Packaging
Cut Tape (CT)
Bulk
Operating Temperature
-50°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-80C
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03900 €0,39 €
250,03320 €0,83 €
1000,02770 €2,77 €
2500,02500 €6,25 €
5000,02338 €11,69 €
1.0000,02204 €22,04 €
Bulk
QuantityUnit PriceExt Price
2.5000,03540 €88,50 €
5.0000,03152 €157,60 €
7.5000,02954 €221,55 €
12.5000,02731 €341,38 €
17.5000,02599 €454,82 €
25.0000,02470 €617,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €