Zener Diode 6.2 V 500 mW ±2% Surface Mount SOD-80C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMM6B2

DigiKey Part Number
4878-ZMM6B2CT-ND - Cut Tape (CT)
4878-ZMM6B2DKR-ND - Digi-Reel®
4878-ZMM6B2TR-ND
Manufacturer
Manufacturer Product Number
ZMM6B2
Description
DIODE ZENER 6.2V 500MW SOD80C
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±2% Surface Mount SOD-80C
Datasheet
 Datasheet
EDA/CAD Models
ZMM6B2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
10 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 2 V
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Operating Temperature
-50°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-80C
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03800 €0,38 €
250,03280 €0,82 €
1000,02750 €2,75 €
2500,02480 €6,20 €
5000,02318 €11,59 €
1.0000,02187 €21,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Bulk
QuantityUnit PriceExt Price
2.5000,03512 €87,80 €
5.0000,03127 €156,35 €
7.5000,02931 €219,82 €
12.5000,02709 €338,62 €
17.5000,02578 €451,15 €
25.0000,02451 €612,75 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €