
ZMM62R13 | |
|---|---|
DigiKey Part Number | 4878-ZMM62R13TR-ND |
Manufacturer | |
Manufacturer Product Number | ZMM62R13 |
Description | DIODE ZENER 62V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 500 mW ±5% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM62R13 Models |
Category | Impedance (Max) (Zzt) 150 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 47 V |
Packaging Bulk | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80C |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02940 € | 294,00 € |
| 20.000 | 0,02658 € | 531,60 € |
| 30.000 | 0,02515 € | 754,50 € |
| 50.000 | 0,02354 € | 1.177,00 € |
| 70.000 | 0,02322 € | 1.625,40 € |
| Unit Price without VAT: | 0,02940 € |
|---|---|
| Unit Price with VAT: | 0,03499 € |

