
ZMM5B6 | |
|---|---|
DigiKey Part Number | 4878-ZMM5B6CT-ND - Cut Tape (CT) 4878-ZMM5B6DKR-ND - Digi-Reel® 4878-ZMM5B6TR-ND |
Manufacturer | |
Manufacturer Product Number | ZMM5B6 |
Description | DIODE ZENER 5.6V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±2% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM5B6 Models |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 1 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-80C |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03300 € | 0,33 € |
| 25 | 0,02880 € | 0,72 € |
| 100 | 0,02410 € | 2,41 € |
| 250 | 0,02172 € | 5,43 € |
| 500 | 0,02032 € | 10,16 € |
| 1.000 | 0,01914 € | 19,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03152 € | 78,80 € |
| 5.000 | 0,02802 € | 140,10 € |
| 7.500 | 0,02623 € | 196,72 € |
| 12.500 | 0,02421 € | 302,62 € |
| 17.500 | 0,02302 € | 402,85 € |
| 25.000 | 0,02186 € | 546,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

