Zener Diode 5.1 V 500 mW ±2% Surface Mount SOD-80C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMM5B1

DigiKey Part Number
4878-ZMM5B1TR-ND - Tape & Reel (TR)
4878-ZMM5B1CT-ND - Cut Tape (CT)
4878-ZMM5B1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZMM5B1
Description
DIODE ZENER 5.1V 500MW SOD80C
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±2% Surface Mount SOD-80C
Datasheet
 Datasheet
EDA/CAD Models
ZMM5B1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
35 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,09000 €0,90 €
1000,07590 €7,59 €
5000,06072 €30,36 €
1.0000,04048 €40,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,01635 €40,88 €
5.0000,01549 €77,45 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €