Zener Diode 56 V 500 mW ±5% Surface Mount SOD-80C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMM56

DigiKey Part Number
4878-ZMM56CT-ND - Cut Tape (CT)
4878-ZMM56DKR-ND - Digi-Reel®
4878-ZMM56TR-ND
Manufacturer
Manufacturer Product Number
ZMM56
Description
DIODE ZENER 56V 500MW SOD80C
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 56 V 500 mW ±5% Surface Mount SOD-80C
Datasheet
 Datasheet
EDA/CAD Models
ZMM56 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
135 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 43 V
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Operating Temperature
-50°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-80C
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04100 €0,41 €
250,03520 €0,88 €
1000,02950 €2,95 €
2500,02664 €6,66 €
5000,02494 €12,47 €
1.0000,02354 €23,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Bulk
QuantityUnit PriceExt Price
2.5000,03736 €93,40 €
5.0000,03329 €166,45 €
7.5000,03121 €234,08 €
12.5000,02888 €361,00 €
17.5000,02750 €481,25 €
25.0000,02615 €653,75 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €