Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ZMM5.1R13 | |
|---|---|
DigiKey Part Number | 4878-ZMM5.1R13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZMM5.1R13 |
Description | DIODE ZENER 5.1V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM5.1R13 Models |
Category | Impedance (Max) (Zzt) 35 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 1 V |
Packaging Tape & Reel (TR) | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80C |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZMM5.1 | Diotec Semiconductor | 17.668 | 4878-ZMM5.1CT-ND | 0,13000 € | Parametric Equivalent |
| ZMM5B1 | Diotec Semiconductor | 1.990 | 4878-ZMM5B1CT-ND | 0,15000 € | Parametric Equivalent |
| BZT55B5V1 L0G | Taiwan Semiconductor Corporation | 0 | BZT55B5V1L0G-ND | 0,00000 € | Parametric Equivalent |
| BZT55C5V1 L0G | Taiwan Semiconductor Corporation | 0 | BZT55C5V1L0G-ND | 0,00000 € | Parametric Equivalent |
| BZV55B5V1 | Taiwan Semiconductor Corporation | 0 | 1801-BZV55B5V1TR-ND | 0,03048 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02082 € | 208,20 € |
| 20.000 | 0,01871 € | 374,20 € |
| 30.000 | 0,01764 € | 529,20 € |
| 50.000 | 0,01644 € | 822,00 € |
| 70.000 | 0,01572 € | 1.100,40 € |
| 100.000 | 0,01503 € | 1.503,00 € |
| Unit Price without VAT: | 0,02082 € |
|---|---|
| Unit Price with VAT: | 0,02478 € |





