Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ZMM33R13 | |
|---|---|
DigiKey Part Number | 4878-ZMM33R13TR-ND |
Manufacturer | |
Manufacturer Product Number | ZMM33R13 |
Description | DIODE ZENER 33V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±5% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM33R13 Models |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 24 V |
Packaging Bulk | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80C |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZMM33 | Diotec Semiconductor | 2.625 | 4878-ZMM33CT-ND | 0,14000 € | Parametric Equivalent |
| ZMM33B | Diotec Semiconductor | 0 | 4878-ZMM33BTR-ND | 0,03252 € | Parametric Equivalent |
| BZT55B33 L0G | Taiwan Semiconductor Corporation | 0 | BZT55B33L0G-ND | 0,00000 € | Parametric Equivalent |
| BZT55C33 L0G | Taiwan Semiconductor Corporation | 0 | BZT55C33L0G-ND | 0,00000 € | Parametric Equivalent |
| BZV55B33 | Taiwan Semiconductor Corporation | 0 | 1801-BZV55B33TR-ND | 0,03048 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02279 € | 227,90 € |
| 20.000 | 0,02052 € | 410,40 € |
| 30.000 | 0,01936 € | 580,80 € |
| 50.000 | 0,01806 € | 903,00 € |
| 70.000 | 0,01729 € | 1.210,30 € |
| 100.000 | 0,01688 € | 1.688,00 € |
| Unit Price without VAT: | 0,02279 € |
|---|---|
| Unit Price with VAT: | 0,02712 € |





