
ZMM3.9 | |
|---|---|
DigiKey Part Number | 4878-ZMM3.9TR-ND - Tape & Reel (TR) 4878-ZMM3.9CT-ND - Cut Tape (CT) 4878-ZMM3.9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMM3.9 |
Description | DIODE ZENER 3.9V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM3.9 Models |
Category | Impedance (Max) (Zzt) 85 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80C |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZMM3.9R13 | DComponents | 140.000 | 2721-ZMM3.9R13-ND | 0,11305 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07600 € | 0,76 € |
| 100 | 0,04700 € | 4,70 € |
| 500 | 0,03398 € | 16,99 € |
| 1.000 | 0,02974 € | 29,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,02512 € | 62,80 € |
| 5.000 | 0,02225 € | 111,25 € |
| 7.500 | 0,02078 € | 155,85 € |
| 12.500 | 0,01913 € | 239,13 € |
| 17.500 | 0,01816 € | 317,80 € |
| 25.000 | 0,01720 € | 430,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

