Parametric Equivalent
Parametric Equivalent

ZMM24B | |
|---|---|
DigiKey Part Number | 4878-ZMM24BTR-ND |
Manufacturer | |
Manufacturer Product Number | ZMM24B |
Description | DIODE ZENER 24V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±2% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM24B Models |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 18 V |
Packaging Bulk | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-80C |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT55B24 L0G | Taiwan Semiconductor Corporation | 0 | BZT55B24L0G-ND | 0,00000 € | Parametric Equivalent |
| BZV55B24 | Taiwan Semiconductor Corporation | 0 | 1801-BZV55B24TR-ND | 0,03048 € | Parametric Equivalent |
| BZV55B24 L0G | Taiwan Semiconductor Corporation | 0 | 1801-BZV55B24L0GTR-ND | 0,03048 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03252 € | 81,30 € |
| 5.000 | 0,02895 € | 144,75 € |
| 7.500 | 0,02713 € | 203,48 € |
| 12.500 | 0,02509 € | 313,62 € |
| 17.500 | 0,02387 € | 417,72 € |
| 25.000 | 0,02269 € | 567,25 € |
| Unit Price without VAT: | 0,03252 € |
|---|---|
| Unit Price with VAT: | 0,03870 € |



