
ZMM2.7 | |
|---|---|
DigiKey Part Number | 4878-ZMM2.7TR-ND - Tape & Reel (TR) 4878-ZMM2.7CT-ND - Cut Tape (CT) 4878-ZMM2.7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMM2.7 |
Description | DIODE ZENER 2.7V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±5% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM2.7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05600 € | 0,56 € |
| 100 | 0,03440 € | 3,44 € |
| 500 | 0,03332 € | 16,66 € |
| 1.000 | 0,03289 € | 32,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,01291 € | 32,27 € |
| 5.000 | 0,01205 € | 60,25 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

