
ZMM2.4 | |
|---|---|
DigiKey Part Number | 4878-ZMM2.4-ND |
Manufacturer | |
Manufacturer Product Number | ZMM2.4 |
Description | DIODE ZENER 2.4V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW ±5% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM2.4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,08100 € | 0,81 € |
| 100 | 0,06920 € | 6,92 € |
| 500 | 0,05482 € | 27,41 € |
| 1.000 | 0,04807 € | 48,07 € |
| 2.500 | 0,02360 € | 59,00 € |
| 10.000 | 0,02108 € | 210,80 € |
| 50.000 | 0,01664 € | 832,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

