Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ZMM15R13 | |
|---|---|
DigiKey Part Number | 4878-ZMM15R13TR-ND |
Manufacturer | |
Manufacturer Product Number | ZMM15R13 |
Description | DIODE ZENER 15V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM15R13 Models |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 11 V |
Packaging Bulk | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80C |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZMC15 | Diotec Semiconductor | 5.000 | 4878-ZMC15TR-ND | 0,03475 € | Parametric Equivalent |
| ZMM15 | Diotec Semiconductor | 2.917 | 4878-ZMM15CT-ND | 0,14000 € | Parametric Equivalent |
| ZMM15B | Diotec Semiconductor | 1.945 | 4878-ZMM15BCT-ND | 0,17000 € | Parametric Equivalent |
| BZV55B15 | Taiwan Semiconductor Corporation | 0 | 1801-BZV55B15TR-ND | 0,03072 € | Parametric Equivalent |
| BZV55B15 L0G | Taiwan Semiconductor Corporation | 0 | 1801-BZV55B15L0GDKR-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02297 € | 229,70 € |
| 20.000 | 0,02068 € | 413,60 € |
| 30.000 | 0,01952 € | 585,60 € |
| 50.000 | 0,01821 € | 910,50 € |
| 70.000 | 0,01743 € | 1.220,10 € |
| 100.000 | 0,01702 € | 1.702,00 € |
| Unit Price without VAT: | 0,02297 € |
|---|---|
| Unit Price with VAT: | 0,02733 € |







