
ZMM15B | |
|---|---|
DigiKey Part Number | 4878-ZMM15BTR-ND - Tape & Reel (TR) 4878-ZMM15BCT-ND - Cut Tape (CT) 4878-ZMM15BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMM15B |
Description | DIODE ZENER 15V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±2% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM15B Models |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 11 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-80C |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZV55B15 L0G | Taiwan Semiconductor Corporation | 13.727 | 1801-BZV55B15L0GCT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10500 € | 1,05 € |
| 100 | 0,06460 € | 6,46 € |
| 500 | 0,04704 € | 23,52 € |
| 1.000 | 0,04132 € | 41,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03512 € | 87,80 € |
| 5.000 | 0,03127 € | 156,35 € |
| 7.500 | 0,02931 € | 219,82 € |
| 12.500 | 0,02709 € | 338,62 € |
| 17.500 | 0,02578 € | 451,15 € |
| 25.000 | 0,02451 € | 612,75 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

