
ZMM12B | |
|---|---|
DigiKey Part Number | 4878-ZMM12B-ND |
Manufacturer | |
Manufacturer Product Number | ZMM12B |
Description | DIODE ZENER 12V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±2% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM12B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09800 € | 0,98 € |
| 100 | 0,06060 € | 6,06 € |
| 500 | 0,04410 € | 22,05 € |
| 1.000 | 0,03874 € | 38,74 € |
| 2.500 | 0,03293 € | 82,33 € |
| 5.000 | 0,02932 € | 146,60 € |
| 10.000 | 0,02628 € | 262,80 € |
| 50.000 | 0,02094 € | 1.047,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

