
ZMD56B | |
|---|---|
DigiKey Part Number | 4878-ZMD56BTR-ND |
Manufacturer | |
Manufacturer Product Number | ZMD56B |
Description | DIODE ZENER 56V 1W DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 1 W ±2% Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMD56B Models |
Category | Impedance (Max) (Zzt) 70 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 44 V |
Packaging Bulk | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-213AA (MINIMELF) |
Power - Max 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07313 € | 182,82 € |
| 5.000 | 0,06600 € | 330,00 € |
| 7.500 | 0,06237 € | 467,78 € |
| 12.500 | 0,05829 € | 728,62 € |
| 17.500 | 0,05615 € | 982,62 € |
| Unit Price without VAT: | 0,07313 € |
|---|---|
| Unit Price with VAT: | 0,08702 € |

