
ZMD39 | |
|---|---|
DigiKey Part Number | 4878-ZMD39TR-ND |
Manufacturer | |
Manufacturer Product Number | ZMD39 |
Description | DIODE ZENER 39V 1W DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1 W ±5% Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMD39 Models |
Category | Impedance (Max) (Zzt) 50 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 29 V |
Packaging Bulk | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA (MINIMELF) |
Power - Max 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06084 € | 152,10 € |
| 5.000 | 0,05474 € | 273,70 € |
| 7.500 | 0,05163 € | 387,23 € |
| 12.500 | 0,04813 € | 601,62 € |
| 17.500 | 0,04605 € | 805,88 € |
| 25.000 | 0,04450 € | 1.112,50 € |
| Unit Price without VAT: | 0,06084 € |
|---|---|
| Unit Price with VAT: | 0,07240 € |

