Zener Diode 20 V 1 W ±5% Surface Mount DO-213AA (MINIMELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMD20

DigiKey Part Number
4878-ZMD20TR-ND
Manufacturer
Manufacturer Product Number
ZMD20
Description
DIODE ZENER 20V 1W DO213AA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 1 W ±5% Surface Mount DO-213AA (MINIMELF)
Datasheet
 Datasheet
EDA/CAD Models
ZMD20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
20 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 15 V
Packaging
Bulk
Operating Temperature
-50°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-213AA (MINIMELF)
Power - Max
1 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5000,06133 €153,33 €
5.0000,05518 €275,90 €
7.5000,05204 €390,30 €
12.5000,04851 €606,38 €
17.5000,04642 €812,35 €
25.0000,04486 €1.121,50 €
Manufacturers Standard Package
Unit Price without VAT:0,06133 €
Unit Price with VAT:0,07298 €