
ZMD16 | |
|---|---|
DigiKey Part Number | 4878-ZMD16TR-ND - Tape & Reel (TR) 4878-ZMD16CT-ND - Cut Tape (CT) 4878-ZMD16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMD16 |
Description | DIODE ZENER 16V 1W DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1 W ±5% Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMD16 Models |
Category | Impedance (Max) (Zzt) 13 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 12 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA (MINIMELF) |
Power - Max 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,14400 € | 1,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03654 € | 91,35 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

