Zener Diode 15 V 1 W ±5% Surface Mount DO-213AA (MINIMELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMD15

DigiKey Part Number
4878-ZMD15TR-ND - Tape & Reel (TR)
4878-ZMD15CT-ND - Cut Tape (CT)
4878-ZMD15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZMD15
Description
DIODE ZENER 15V 1W DO213AA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 1 W ±5% Surface Mount DO-213AA (MINIMELF)
Datasheet
 Datasheet
EDA/CAD Models
ZMD15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
11 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 11 V
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA (MINIMELF)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.604
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,14600 €1,46 €
1000,09040 €9,04 €
5000,07832 €39,16 €
1.0000,06885 €68,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,04217 €105,42 €
5.0000,04002 €200,10 €
7.5000,03744 €280,80 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €